White Rodgers STA-3560 technical specifications.
| Current Rating | 200mA |
| Frequency | 60Hz |
| Height | 1.5inch |
| Length | 55.9mm |
| Max Output Current | 200mA |
| Max Output Power | 1.2W |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm Barrel Plug |
| Output Current | 200mA |
| Output Voltage | 6V |
| Series | STA |
| Size | 37.08mm |
| Weight | 0.35lb |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers STA-3560 to view detailed technical specifications.
No datasheet is available for this part.