
White Rodgers STA-4890A-4 technical specifications.
| Current - Output 1 | 1.2A |
| Current Rating | 1.2A |
| Frequency | 60Hz |
| Height | 45.7mm |
| Length | 71.1mm |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 9V |
| Voltage - Output 1 | 9V |
| DC Rated Voltage | 9V |
| Weight | 1.03lb |
| Width | 58.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers STA-4890A-4 to view detailed technical specifications.
No datasheet is available for this part.
