
White Rodgers STA-5712-4 technical specifications.
| Current - Output 1 | 1.2A |
| Current Rating | 1.2A |
| Frequency | 60Hz |
| Height | 55.9mm |
| Length | 86.4mm |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers STA-5712-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
