The STA-5760 is a single-output DC power supply with a nominal output voltage of 6V and a maximum output current of 2A, resulting in a maximum output power of 12W. It operates at a frequency of 60Hz and has a maximum input voltage of 120V. The supply measures 86.4mm in length, 66mm in width, and 2.2inch in height. It features a 2.1mm x 5.5mm barrel plug output connector.
White Rodgers STA-5760 technical specifications.
| Current Rating | 2A |
| Frequency | 60Hz |
| Height | 2.2inch |
| Length | 86.4mm |
| Max Input Voltage | 120V |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm Barrel Plug |
| Output Current | 2A |
| Output Voltage | 6V |
| Series | STA |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers STA-5760 to view detailed technical specifications.
No datasheet is available for this part.