The STAR-9007 is a 3-output power supply from White Rodgers, capable of delivering 1A at 5V from each of its three outputs. The device features a 5-pin output connector and is designed for plug-in mounting. It measures 122mm in length and 78.7mm in width. The STAR-9007 is part of the STAR series and is suitable for applications requiring multiple output voltages.
White Rodgers STAR-9007 technical specifications.
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Length | 122mm |
| Max Output Current | 1A |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 3 |
| Output Connector | 5 Pin |
| Output Current | 1A |
| Output Voltage | 5V |
| Series | STAR |
| Width | 78.7mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers STAR-9007 to view detailed technical specifications.
No datasheet is available for this part.