
White Rodgers STC-225 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Operating Temperature | 111°C |
| Min Operating Temperature | 103°C |
| Mounting Style | SNAP ACTION |
| Output | NO |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers STC-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
