
White Rodgers STO-140 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Operating Temperature | 63°C |
| Min Operating Temperature | 57°C |
| Mounting Style | SNAP ACTION |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers STO-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
