White Rodgers SW-412 technical specifications.
| Current Rating | 1A |
| Height | 33.3mm |
| Length | 41.4mm |
| Output Current | 1A |
| Output Voltage | 6.3V |
| Width | 33.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers SW-412 to view detailed technical specifications.
No datasheet is available for this part.