
White Rodgers T40-24F1 technical specifications.
| Approvals | cULus |
| Frequency | 60Hz |
| Height | 49.3mm |
| Mount | Panel |
| Output Current | 1.67A |
| Weight | 1.36lb |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers T40-24F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
