
White Rodgers T75-24C3 technical specifications.
| Approvals | cULus |
| Frequency | 833MHz |
| Height | 65mm |
| Mount | Panel |
| Output Current | 3.12A |
| Weight | 2.48lb |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers T75-24C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
