White Rodgers TC-2 technical specifications.
| Height | 31.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Self Resonant Frequency | 60Hz |
| Termination | Quick Connect |
| Weight | 4.8oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers TC-2 to view detailed technical specifications.
No datasheet is available for this part.