
White Rodgers TG30-12 technical specifications.
| Current Rating | 4.8A |
| Height | 40.4mm |
| Length | 66.8mm |
| Output Current | 4.8A |
| Output Voltage | 6.3V |
| Width | 55.6mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers TG30-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
