Wi2wi LCT1575.15L4D350.0AA3 technical specifications.
| Type | Low Pass |
| Center Frequency | 1575.15MHz |
| Bandwidth | 0.5 to 3500MHz |
| Minimum Return Loss | 14(Typ)dB |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wi2wi LCT1575.15L4D350.0AA3 to view detailed technical specifications.
No datasheet is available for this part.