Wi2wi W2SG0084i-DEV technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 1.575GHz |
| Interface | UART |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3 |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2SG0084i-DEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.