Wickmann BY Littelfuse SMD2920P185TF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 7.98 |
| Package Width | 5.44 |
| Package Height | 1.25 |
| Resistance | 0.11 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Wickmann BY Littelfuse SMD2920P185TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.