
Wire potentiometer 10 Ohm linear ± 5 %, DP60 10R J, Widap
Widap DP6010RJ technical specifications.
| Resistance | 10R |
| Test Voltage | 2kV |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Widap DP6010RJ to view detailed technical specifications.
No datasheet is available for this part.
