Wieland 57.802.3053.0 technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 7A |
| AC Coil Voltage | 9.5 to 40V |
| DC Coil Voltage | 9.5 to 40V |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland 57.802.3053.0 to view detailed technical specifications.
No datasheet is available for this part.