Wieland 80.010.1002.0 technical specifications.
| Type | Module Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 6A |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Mounting | Socket |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland 80.010.1002.0 to view detailed technical specifications.
No datasheet is available for this part.