Wieland 80.010.4131.0 technical specifications.
| Package/Case | Module |
| Coil Current | 14mA |
| Coil Voltage (AC) | 115V |
| Contact Material | Tin, Silver |
| Depth | 6.2mm |
| Height | 98mm |
| Input Current | 14mA |
| Length | 70mm |
| Max Input Voltage | 126.5V |
| Min Input Voltage | 97.75V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail, Socket |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 8ms |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wieland 80.010.4131.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.