Wieland 80.010.5702.2 technical specifications.
| Type | Relay Module |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 24V |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wieland 80.010.5702.2 to view detailed technical specifications.
No datasheet is available for this part.