Wieland 80.010.6002.2 technical specifications.
| Type | Module Relay |
| Max Current Rating | 16A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 17.52VDC |
| Maximum AC Switching Voltage | 250V |
| Mounting | Socket |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland 80.010.6002.2 to view detailed technical specifications.
No datasheet is available for this part.