Wieland 80.020.4100.0 technical specifications.
| Depth | 70mm |
| Height | 89mm |
| Length | 6.2mm |
| Load Current | 2A |
| Max Supply Voltage (DC) | 53V |
| Min Supply Voltage (DC) | 4.4V |
| Mount | Panel, DIN Rail |
| Operating Supply Voltage | 53V |
| Output Current | 500mA |
| Output Voltage | 4.4V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.05ms |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 80.020.4100.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.