Wieland 80.063.4032.0 technical specifications.
| Coil Current | 9.4mA |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Depth | 15mm |
| Height | 28mm |
| Length | 5mm |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Wieland 80.063.4032.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.