Wieland 91.921.3353.0 technical specifications.
| Contact Material | Brass |
| Current Rating | 6A |
| Gender | Female |
| Mount | Cable |
| Series | Gesis |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Wieland 91.921.3353.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.