Wieland 94.732.2000.1 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Material | Brass |
| Gender | Male to Female |
| Lead Length | 2m |
| Mount | Socket |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | ST18 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland 94.732.2000.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.