Wieland R2.024.0190.0 technical specifications.
| Contact Arrangement | SPST-NO|SPST-NC |
| Contact Form | 1 Form A|1 Form B |
| AC Coil Voltage | 230V |
| Termination Style | Screw Terminal |
| Package Type | Dust Cover |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland R2.024.0190.0 to view detailed technical specifications.
No datasheet is available for this part.