Wieland R2.026.0010.0 technical specifications.
| Contact Arrangement | SPDT|SPDT |
| Contact Form | 1 Form C|1 Form C |
| AC Coil Voltage | 110V |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| Package Type | Dust Cover |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland R2.026.0010.0 to view detailed technical specifications.
No datasheet is available for this part.