Wieland R2.026.0050.0 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 230V |
| Maximum AC Switching Voltage | 230V |
| Maximum DC Switching Voltage | 230V |
| Maximum Switching Current | 5A |
| Time Range | 0.1s to 1000s |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland R2.026.0050.0 to view detailed technical specifications.
No datasheet is available for this part.