Wieland R2.060.0030.2 technical specifications.
| DC Coil Voltage | 60V |
| AC Coil Voltage | 60V |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland R2.060.0030.2 to view detailed technical specifications.
No datasheet is available for this part.