Wieland R2.060.0090.2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 60 to 230V |
| AC Coil Voltage | 60 to 230V |
| Time Range | 0.15s to 3s |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland R2.060.0090.2 to view detailed technical specifications.
No datasheet is available for this part.