Wieland R2.153.0010.0 technical specifications.
| Contact Arrangement | 3PST-NO|3PST-NC |
| Contact Form | 3 Form A|3 Form B |
| AC Coil Voltage | 230V |
| Mounting | DIN Rail |
| Termination Style | Screw Terminal |
| Number of Terminals | 18 |
| Package Type | Dust Cover |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland R2.153.0010.0 to view detailed technical specifications.
No datasheet is available for this part.