Wieland R2.213.0060.0 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| AC Coil Voltage | 24V |
| Mounting | Plug-In |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland R2.213.0060.0 to view detailed technical specifications.
No datasheet is available for this part.