Wieland R3.185.0140.0 technical specifications.
| Type | Monitoring Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| AC Coil Voltage | 220|240V |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland R3.185.0140.0 to view detailed technical specifications.
No datasheet is available for this part.