Wieland R3.185.0450.0 technical specifications.
| Type | Voltage Relay |
| Contact Arrangement | SPDT |
| AC Coil Voltage | 115|120V |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wieland R3.185.0450.0 to view detailed technical specifications.
No datasheet is available for this part.