Wieland WS.005.3126 technical specifications.
| Color | Grey |
| Mount | DIN Rail |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland WS.005.3126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.