Wieland WS.005.3542 technical specifications.
| Height | 7.5mm |
| Length | 500mm |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wieland WS.005.3542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.