
Wiha Tools 26193 technical specifications.
| Length | 186mm |
| Mount | Slot |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PicoFinish® |
| Weight | 0.54lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 26193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.