
WIHA 398 5MM Screwdriver, Slotted, Screw-Holding, 150 mm Blade, 5 mm Tip, 268 mm Overall
Wiha Tools 32870 technical specifications.
| Color | Red, Yellow |
| Length | 268mm |
| Reach SVHC Compliant | No |
| Size | 160mm |
| Weight | 0.31lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 32870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
