
WIHA 36275 PRECESSION SCREWDRIVER, TORX, 191MM
Wiha Tools 36275 technical specifications.
| Length | 7.5inch |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SoftFinish® |
| Weight | 0.11lb |
| RoHS | Not Compliant |
Download the complete datasheet for Wiha Tools 36275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
