This shielded wirewound inductor has a 33uH inductance with a 20% tolerance and is rated for a maximum DC current of 0.707A. The inductor's maximum DC resistance is 0.038 ohms. It is available in an axial lead style with a product length of 18.42mm and a product diameter of 7.62mm. The operating temperature range is from -55C to 100C.
Wilco BSS330 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.707A |
| Max DC Resistance | 0.038Ohm |
| Lead Style | Axial |
| Product Length | 18.42mm |
| Product Diameter | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Wilco BSS330 to view detailed technical specifications.
No datasheet is available for this part.