Wilco BSS334 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Package Length | 18.415 |
| Tolerance | 20 |
| Inductance-Nom (L) | 330000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 117 |
| Series | BSS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wilco BSS334 to view detailed technical specifications.
No datasheet is available for this part.