Wilco DC3-180 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 13.5A |
| Maximum Saturation Current | 29A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 0.01Ohm |
| Lead Style | Radial |
| Height | 21.34mm |
| Product Diameter | 27.94mm |
Download the complete datasheet for Wilco DC3-180 to view detailed technical specifications.
No datasheet is available for this part.