The FC151K is a wirewound hash choke with an inductance of 150uH and a tolerance of 10%. It features a radial lead style and a minimum quality factor of 70. The choke has a maximum DC current rating of 0.6 and a maximum DC resistance of 1.855. It is designed for operation over a temperature range of -55C to 105C.
Wilco FC151K technical specifications.
| Type | Hash Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 1.855Ohm |
| Minimum Quality Factor | 70 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 3.81mm |
| Height | 10.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wilco FC151K to view detailed technical specifications.
No datasheet is available for this part.