Wilco FC332K technical specifications.
| Type | Hash Choke |
| Technology | Wirewound |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 21.74Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Radial |
| Product Length | 10.16mm |
| Product Depth | 3.81mm |
| Height | 10.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wilco FC332K to view detailed technical specifications.
No datasheet is available for this part.