Wilco HCL 201 technical specifications.
| Type | Hash Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 0.11Ohm |
| Lead Style | Radial |
| Product Length | 25.4mm |
| Product Diameter | 13.97mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wilco HCL 201 to view detailed technical specifications.
No datasheet is available for this part.