The HCL 401 is a wirewound ferrite hash choke with an inductance of 400uH and a tolerance of 15%. It has a maximum DC current rating of 4A and a maximum DC resistance of 0.167 ohms. The choke is designed with a radial lead style and measures 25.4mm in length and 15.24mm in diameter. It is suitable for use in a variety of applications where a through-hole mounting is required.
Wilco HCL 401 technical specifications.
| Type | Hash Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 400uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.167Ohm |
| Lead Style | Radial |
| Product Length | 25.4mm |
| Product Diameter | 15.24mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wilco HCL 401 to view detailed technical specifications.
No datasheet is available for this part.