Wilco HCL 501 technical specifications.
| Type | Hash Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 500uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.192Ohm |
| Lead Style | Radial |
| Product Length | 25.4mm |
| Product Diameter | 15.24mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wilco HCL 501 to view detailed technical specifications.
No datasheet is available for this part.