Wilco HCS 100 technical specifications.
| Type | Hash Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.016Ohm |
| Lead Style | Radial |
| Product Length | 38.1mm |
| Product Diameter | 14.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wilco HCS 100 to view detailed technical specifications.
No datasheet is available for this part.