Wilco LF 101 technical specifications.
| Type | High Current Hash Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.216Ohm |
| Lead Style | Axial |
| Product Length | 31.75mm |
| Product Diameter | 9.65mm |
Download the complete datasheet for Wilco LF 101 to view detailed technical specifications.
No datasheet is available for this part.