Wilco LFB102 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.87A |
| Max DC Resistance | 0.655Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.43mm |
Download the complete datasheet for Wilco LFB102 to view detailed technical specifications.
No datasheet is available for this part.